Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4T4
Order Code2892966
Product RangeKeeloq FOBLOQF
Technical Datasheet
49 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.930 |
5+ | €18.960 |
10+ | €16.980 |
50+ | €16.640 |
100+ | €16.300 |
Price for:Each
Minimum: 1
Multiple: 1
€20.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4T4
Order Code2892966
Product RangeKeeloq FOBLOQF
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels4 Channel
Frequency433.92MHz
Range60m
Product RangeKeeloq FOBLOQF
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FOBLOQF-4T4 from RF Solutions is a versatile, 4-Channel multi-function, FM key fob Radio Transmitter, capable of up to 60m range.
- Sleek and compact design
- IP rating: IP68
- CR2032 battery (included)
- Dimensions: 59.2x32.7x8mm
Technical Specifications
Remote Control Type
Transmitter
Frequency
433.92MHz
Product Range
Keeloq FOBLOQF
No. of Channels
4 Channel
Range
60m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5