Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.110 |
5+ | €8.740 |
10+ | €8.360 |
50+ | €7.600 |
100+ | €6.830 |
250+ | €6.270 |
Price for:Each
Minimum: 1
Multiple: 1
€9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoGP-01
Order Code4209403
Technical Datasheet
Protocol-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
No. of Channels-
Frequency RF-
Position Accuracy2m
Module InterfaceUART
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
GP-01 is a high-performance BDS/GNSS multi-mode satellite navigation receiver SOC module, which integrates RF front-end, digital baseband processor, 32-bit RISCCPU, power management and active antenna detection and protection functions. Support a variety of satellite navigation systems, including China's Beidou satellite navigation system BDS, the United States' GPS, and Russia's GLONASS, which can realize multi-system joint positioning.
- SMD-24 package
- Size 16.2x12.2x2.4(±0.2)MM
- Operating temperature range from -40°C to 85°C
- Supply voltage 2.7V to 3.6V, typical 3.3V
- Maximum support 256000bps
Technical Specifications
Protocol
-
Supply Voltage Max
3.6V
Frequency RF
-
Module Interface
UART
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.7V
No. of Channels
-
Position Accuracy
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005