Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8R4
Order Code3409710
Product RangeHORNETPRO
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €82.750 |
3+ | €79.870 |
Price for:Each
Minimum: 1
Multiple: 1
€82.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8R4
Order Code3409710
Product RangeHORNETPRO
Technical Datasheet
Remote Control TypeReceiver
No. of Channels4 Channel
Frequency868MHz
Range200m
Product RangeHORNETPRO
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HORNETPRO-8R4 is a rugged IP68 weatherproof remote control Receiver. Built in mounting points and easy wiring using High Quality screw Terminals. With a range of up to 200m.
- Suitable for electric gates, garden lighting, pond pumps and entry barriers
- 868MHz FM Technology
- IP rating: IP68
- High Security RF Protocol
- 4 Changeover Relays Contacts Rated 5A @ 230Vac
Technical Specifications
Remote Control Type
Receiver
Frequency
868MHz
Product Range
HORNETPRO
No. of Channels
4 Channel
Range
200m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386