Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA62C-9D
Order Code2988570
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.120 |
| 5+ | €18.830 |
| 10+ | €17.540 |
| 50+ | €16.650 |
| 100+ | €15.420 |
| 250+ | €14.690 |
Price for:Each
Minimum: 1
Multiple: 1
€20.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA62C-9D
Order Code2988570
Technical Datasheet
RF ModulationFM, FSK, GFSK, GMSK, LoRa, MSK, OOK
Data Rate Max300Kbps
Frequency Max915MHz
Sensitivity dBm-148dBm
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Transmit Power22dBm
Module InterfaceSPI
Supply Current600µA
RF Transceiver ApplicationsHome Automation, RF Alarms, Sensor Networks, Long Range Telemetry, Meter Reading, Irrigation System
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Suitable for RF alarms, sensor networks, Long range telemetry, Meter reading, Environmental sensors, Building control & automation and agricultural applications
- Range: 20km
- Integrated LoRa™ Modem Semtech SX1262
- Highly Efficient Integral Impedance Matching Network
- Provides Full Functionality of the RFIC
- High Rx sensitivity: down to -148 dBm
- Tx +22 dBm @118mA constant RF output
- +14 dBm high efficiency PA
- 170 dB maximum link budget
- Built in RF switch
- Bullet-proof front end: IIP3 = -12.5 dBm
- 89 dB blocking immunity
- Small Form Factor: 23mm x 20mm
- Programmable bit rate up to 300 kbps
- Low RX current of 4.6 mA, (Lora Operating Mode)
- LoRa,FSK,GFSK,MSK,GMSK,OOK modulation
- Built-in bit synchroniser for clock recovery
- Preamble detection
Technical Specifications
RF Modulation
FM, FSK, GFSK, GMSK, LoRa, MSK, OOK
Frequency Max
915MHz
Supply Voltage Min
1.8V
Transmit Power
22dBm
Supply Current
600µA
Product Range
-
Data Rate Max
300Kbps
Sensitivity dBm
-148dBm
Supply Voltage Max
3.7V
Module Interface
SPI
RF Transceiver Applications
Home Automation, RF Alarms, Sensor Networks, Long Range Telemetry, Meter Reading, Irrigation System
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002