Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA80-24D
Order Code2988572
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.42 |
| 5+ | €13.15 |
Price for:Each
Minimum: 1
Multiple: 1
€13.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA80-24D
Order Code2988572
Technical Datasheet
RF ModulationFM
Data Rate Max2Mbps
Frequency Max2.5GHz
Sensitivity dBm-132dBm
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Module InterfaceSPI
Supply Current2.8µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The LAMBDA80 RF module is an extremely high performance, cost effective radio module featuring the Semtech SX1280 LoRa™ long range providing ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption operating at the only world wide acceptable 2.4GHz band. This module including crystal, impedance matching network and track layout provide a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency. Programming of the module is via SPI interface.
- Suitable for RF alarms, sensor networks, meter reading, environmental sensors, building control & automation and agricultural applications
- Long Range 2.4GHz RF Module
- Integrated LoRa™ Transceiver Semtech SX1280
- Highly efficient integral impedance matching network
- Provides Full Functionality of the RFIC
- High sensitivity: down to -132 dBm
- RF Data Rate: FSK upto 2.02Mbps , LoRa upto 476bps
- Transmit power +12.5 dBm at 24mA
- Supply Voltage 1.8 - 3.7V
- Rx Receive Current as low as 4.8mA
- Small Form Factor: 23mm x 20mm
- LoRa®, FLRC, (G)FSK supported modulations
- Low energy consumption, On-chip DC/DC
- Programmable bit rate
- Excellent blocking immunity
- BLE PHY layer compatibility
- Ranging Engine, Time-of-flight function
- CE Compliant & “Modular” FCC Certification Pending
Technical Specifications
RF Modulation
FM
Frequency Max
2.5GHz
Supply Voltage Min
1.8V
Module Interface
SPI
Product Range
-
Data Rate Max
2Mbps
Sensitivity dBm
-132dBm
Supply Voltage Max
3.7V
Supply Current
2.8µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002