Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA80C-24D
Order Code2988574
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.690 |
| 5+ | €18.600 |
| 10+ | €17.510 |
| 50+ | €16.600 |
| 100+ | €15.330 |
| 250+ | €14.630 |
Price for:Each
Minimum: 1
Multiple: 1
€19.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA80C-24D
Order Code2988574
Technical Datasheet
RF ModulationFM
Data Rate Max2Mbps
Frequency Max2.5GHz
Sensitivity dBm-132dBm
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Module InterfaceSPI
Supply Current2.8µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Suitable for RF alarms, sensor networks, meter reading, environmental sensors, building control & automation and agricultural applications
- Long Range 2.4GHz RF Module
- Integrated LoRa™ Transceiver Semtech SX1280
- Highly efficient integral impedance matching network
- Provides Full Functionality of the RFIC
- High sensitivity: down to -132 dBm
- RF Data Rate: FSK upto 2.02Mbps , LoRa upto 476bps
- Transmit power +12.5 dBm at 24mA
- Supply Voltage 1.8 - 3.7V
- Rx Receive Current as low as 4.8mA
- Small Form Factor: 23mm x 20mm
- LoRa®, FLRC, (G)FSK supported modulations
- Low energy consumption, On-chip DC/DC
- Programmable bit rate
- Excellent blocking immunity
- BLE PHY layer compatibility
- Ranging Engine, Time-of-flight function
- CE Compliant & “Modular” FCC Certification Pending
Technical Specifications
RF Modulation
FM
Frequency Max
2.5GHz
Supply Voltage Min
1.8V
Module Interface
SPI
Product Range
-
Data Rate Max
2Mbps
Sensitivity dBm
-132dBm
Supply Voltage Max
3.7V
Supply Current
2.8µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002