Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoMAINSLINK
Order Code3404264
Your Part Number
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €137.590 |
Price for:Each
Minimum: 1
Multiple: 1
€137.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoMAINSLINK
Order Code3404264
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels-
Frequency-
Range5km
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MAINSLINK is a plug and play solution to replace a switched live cable. When 230Vac “LIVE” is input to the transmitter, the receiver provides a 230Vac “LIVE” switched output at its screw terminals. MAINSLINK utilises the RF Solutions state of the art RF-LoRa Spread Spectrum Fre-quency Modulation transceiver design to achieve a the highest performance / Range available from any Radio System, upto 1Km within a building environment and 5Km Line of sight. When used as a Pump Overrun solution the TX is placed by the boiler and connected to the Boiler Pump output. The RX directly drives the pump from its Live switched output
- Supplied ready to operate
- Replaces a “Switched Live Cable”
- Quick and Simple to Install
- Up to 5Km range line of sight
- Up to 1Km range in buildings
- Screw Terminal Connections
- 110Vac or 230Vac Operation
- FSK/LoRa Spread Spectrum RF Modulation
- Weatherproof IP68 Enclosures
- RED Compliant and FCC Certified
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
-
Product Range
-
No. of Channels
-
Range
5km
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55565