Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTA-4R4
Order Code4070632
Product RangeQUANTA-4RX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.150 |
Price for:Each
Minimum: 1
Multiple: 1
€63.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTA-4R4
Order Code4070632
Product RangeQUANTA-4RX Series
Technical Datasheet
Remote Control TypeReceiver
No. of Channels4 Channel
Frequency433MHz
Range100m
Product RangeQUANTA-4RX Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QUANTA-4R4 from RF Solutions is a 433MHz remote control receiver, designed to operate with the QUANTA-4T transmitters.
- Suitable for commercial / industrial remote control, electric gates, roller shutter doors, Garden lighting and sports grounds
- Up to 100m Range
- 433MHz FM Technology
- Waterproof Receiver (IP68)
- High Security RF Protocol
Notes
This is a Remote Control Receiver, Transmitter remote controls sold seperately
Technical Specifications
Remote Control Type
Receiver
Frequency
433MHz
Product Range
QUANTA-4RX Series
No. of Channels
4 Channel
Range
100m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15