Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTA-4T8
Order Code4070636
Product RangeQUANTA-4Tx Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €84.190 |
Price for:Each
Minimum: 1
Multiple: 1
€84.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTA-4T8
Order Code4070636
Product RangeQUANTA-4Tx Series
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels8 Channel
Frequency433MHz
Range100m
Product RangeQUANTA-4Tx Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The QUANTA-4T8 from RF Solutions is an 8 Channel remote control transmitter to operate the QUANTA-4S/R remote control systems.
- Up to 100m Range
- 433MHz FM Technology
- Splashproof Transmitter (IP54)
Technical Specifications
Remote Control Type
Transmitter
Frequency
433MHz
Product Range
QUANTA-4Tx Series
No. of Channels
8 Channel
Range
100m
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15