Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoRADIOTRAP-4R4
Order Code4070646
Product RangeRADIOTRAP-4Rx Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.480 |
Price for:Each
Minimum: 1
Multiple: 1
€105.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRADIOTRAP-4R4
Order Code4070646
Product RangeRADIOTRAP-4Rx Series
Technical Datasheet
Remote Control TypeReceiver
No. of Channels4 Channel
Frequency433MHz
Range5km
Product RangeRADIOTRAP-4Rx Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RADIOTRAP-4R4 from RF Solutions is a Lora remote control reciever. Designed to operate with the RADIOTRAP-4Tx remote transmitters.
- 6V - 32V AC/DC Supply
- IP68 rated
- Outputs Momentary or Latching
- Optional Rx Acknowledge back to Transmitter
- Optional External Antenna mount
- Systems supplied ’ready to Go’
Technical Specifications
Remote Control Type
Receiver
Frequency
433MHz
Product Range
RADIOTRAP-4Rx Series
No. of Channels
4 Channel
Range
5km
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15