Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoRADIOTRAP-4T1
Order Code4070640
Product RangeRADIOTRAP-4Tx Series
Technical Datasheet
4 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.840 |
Price for:Each
Minimum: 1
Multiple: 1
€66.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRADIOTRAP-4T1
Order Code4070640
Product RangeRADIOTRAP-4Tx Series
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels1 Channel
Frequency433MHz
Range5km
Product RangeRADIOTRAP-4Tx Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RADIOTRAP-4T1 from RF Solutions is a 1 Channel remote control transmitter.
- IP65 rating
- Powered from 3x AAA Batteries
- LED Acknowledgment Back from Rx
- Continuous / State change Transmit
Technical Specifications
Remote Control Type
Transmitter
Frequency
433MHz
Product Range
RADIOTRAP-4Tx Series
No. of Channels
1 Channel
Range
5km
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15