Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoRFID3-13R5VUSB
Order Code4070649
Product RangeRFID Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.750 |
Price for:Each
Minimum: 1
Multiple: 1
€24.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRFID3-13R5VUSB
Order Code4070649
Product RangeRFID Series
Technical Datasheet
Frequency13.4MHz
Memory Size-
Current Consumption100mA
Supply Voltage Min-
Supply Voltage Max5V
Module InterfaceUSB
Product RangeRFID Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A Compact RFID reader module for use in general purpose RFID applications. Whenever the compatible RFID tag is brought within range the module will output a 10 digit decimal USB serial data stream with the tag data . The module is compatible with all known ISO4443A compatible cards and tags and provides a simple plug in solution to passive tag interface.
- Suitable for asset / stock tagging, access control, payment systems, managing resources, identification control etc....
- ISO/IEC 14443 TypeA
- Cards/Tags Supported: Mifare (S50, S70, ntag203 etc.)
- Read Range upto 100mm
- Supply +5Vdc @100mA
- USB Data output
- Baud rate 9600bps or 115200bps
- Communications speed 106Kbit/s
- Module Dimensions: 44x58mm
Technical Specifications
Frequency
13.4MHz
Current Consumption
100mA
Supply Voltage Max
5V
Product Range
RFID Series
Memory Size
-
Supply Voltage Min
-
Module Interface
USB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05