Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-S1
Order Code2841180
Product RangeTRAP
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €214.760 |
| 5+ | €212.880 |
| 10+ | €211.000 |
Price for:Each
Minimum: 1
Multiple: 1
€214.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-S1
Order Code2841180
Product RangeTRAP
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels1 Channel
Frequency868MHz
Range2km
Product RangeTRAP
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TRAP system delivers reliable operation 365 days of the year. This rugged professional system is designed to meet the heavy usage needs associated with club traps. Each receiver has four independent outputs which can easily be paired with individual switches from one or many different transmitters.
- Build a bespoke control system with transmitters containing up to 16 switches
- 2Km Range
- Waterproof receiver IP68
- One transmitter to many
- Robust & reliable
- Protective rubber boot
- Frequency: 868MHz
- Power: RX: 12/24Vdc, TX: 4.5V
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
868MHz
Product Range
TRAP
No. of Channels
1 Channel
Range
2km
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5