Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-8S4
Order Code2841181
Product RangeTRAP
Technical Datasheet
21 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €215.730 |
| 5+ | €201.410 |
| 10+ | €187.080 |
Price for:Each
Minimum: 1
Multiple: 1
€215.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-8S4
Order Code2841181
Product RangeTRAP
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels4 Channel
Frequency868MHz
Range2km
Product RangeTRAP
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TRAP-8T4 from RF Solutions is a 4 Button 868MHz handheld transmitter with distance of up to 2km.
- Suitable for clay pigeon release, garden lights and pumps, jet ski, landscaping, LED lighting and sports grounds
- Reciever power supply voltage: 6 - 32V AC/DC
- Map any Tx Switch to Any RX O/P
- Relay changeover contacts rated: 4A @ 230V AC (1KW)
- Robust & reliable
- Protective rubber boot
- Frequency: 868MHz
- Power: RX: 12/24Vdc, TX: 4.5V
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
868MHz
Product Range
TRAP
No. of Channels
4 Channel
Range
2km
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5