Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-T1
Order Code2841182
Product RangeTRAP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.100 |
| 5+ | €90.310 |
| 10+ | €89.510 |
| 50+ | €85.040 |
Price for:Each
Minimum: 1
Multiple: 1
€91.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-T1
Order Code2841182
Product RangeTRAP
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels1 Channel
Frequency868MHz
Range2km
Product RangeTRAP
SVHCNo SVHC (27-Jun-2024)
Product Overview
1CH Trap transmiiter
- For use with Trap RF systems, 1CH RF00460, 4CH RF00461
Technical Specifications
Remote Control Type
Transmitter
Frequency
868MHz
Product Range
TRAP
No. of Channels
1 Channel
Range
2km
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25