Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.090 |
| 10+ | €10.690 |
| 50+ | €10.150 |
| 100+ | €9.670 |
Price for:Each
Minimum: 1
Multiple: 1
€11.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoZETA-433-D
Order Code3446733
Technical Datasheet
RF ModulationFSK, GFSK, OOK
Data Rate Max500Kbps
Frequency Max433MHz
Sensitivity dBm-116dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power13dBm
Module InterfaceSPI
Supply Current-
RF Transceiver ApplicationsDoor and Gate Access, Health Monitors, Home Automation, Keyless Entry, Sensor Networks, Telemetry
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Modulation
FSK, GFSK, OOK
Frequency Max
433MHz
Supply Voltage Min
1.8V
Transmit Power
13dBm
Supply Current
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
500Kbps
Sensitivity dBm
-116dBm
Supply Voltage Max
3.6V
Module Interface
SPI
RF Transceiver Applications
Door and Gate Access, Health Monitors, Home Automation, Keyless Entry, Sensor Networks, Telemetry
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004