Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.370 |
5+ | €9.690 |
10+ | €9.010 |
50+ | €8.530 |
100+ | €7.880 |
250+ | €7.500 |
Price for:Each
Minimum: 1
Multiple: 1
€10.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoZETA-915
Order Code2500106
Technical Datasheet
RF ModulationGFSK, OOK
Data Rate Max500Kbps
Frequency Max915MHz
Sensitivity dBm-116dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power13dBm
Module InterfaceSPI
Supply Current30mA
RF Transceiver ApplicationsHealth Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Modulation
GFSK, OOK
Frequency Max
915MHz
Supply Voltage Min
1.8V
Transmit Power
13dBm
Supply Current
30mA
Product Range
-
Data Rate Max
500Kbps
Sensitivity dBm
-116dBm
Supply Voltage Max
3.6V
Module Interface
SPI
RF Transceiver Applications
Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003