Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €10.090 |
Price for:Each
Minimum: 10
Multiple: 10
€100.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoZPT-4RD
Order Code2892963
Technical Datasheet
RF ModulationFM
Data Rate Max-
Frequency433MHz
Sensitivity dBm-121dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Supply Current-
Supported Devices - RF Receivers-
RF Receiver ApplicationsI/O Telemetry Devices, Remote Control, Remote Switching, Remote Traffic Lights, Sensors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZPT-4RD Smart Radio Telemetry DIL 433MHz receiver Module provides an easy "Plug and Play" Remote Control feature for any application. Compatible with many RF Solutions Transmitters, the ZPT-4RD provides a serial and digital output when the transmitter is operated.
- Suitable for applications such as remote control, sensors, I/O telemetry devices, remote switching and remote control traffic lights
- 4-Channel receiver module
- 4 Digital outputs
- Serial data outputs
- Ultra low voltage: 1.8V to 3.6V
- -121dBm sensitivity
- Self test mode
Technical Specifications
RF Modulation
FM
Frequency
433MHz
Supply Voltage Min
1.8V
Supply Current
-
RF Receiver Applications
I/O Telemetry Devices, Remote Control, Remote Switching, Remote Traffic Lights, Sensors
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
-
Sensitivity dBm
-121dBm
Supply Voltage Max
3.6V
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005