Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRIB
Manufacturer Part No9904.0032
Order Code7021768
Technical Datasheet
Rotational Speed Max12000rpm
Bristle MaterialSteel
Brush Diameter-
Brush TypeKnotted Cup
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 9904.0032 is an Ultra Cup Brush with single twists and oil hardened wire. These features give the brush its aggressive action. It is suitable for heavy-duty use such as the removal of paint, scale, corrosion of all kinds, the cleaning of weld seams and spot-welds. It is available to fit one-hand angle grinders, large angle grinders, pneumatic grinders and bench machines.
Applications
Industrial
Technical Specifications
Rotational Speed Max
12000rpm
Brush Diameter
-
Product Range
-
Bristle Material
Steel
Brush Type
Knotted Cup
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:96035000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28