Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.350 |
Price for:Each
Minimum: 1
Multiple: 1
€38.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoEVB_RT7296AGJ8F
Order Code3104259
Silicon ManufacturerRichtek
Silicon Core NumberRT7296AGJ8F
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board RT7296AGJ8F
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- RT7296AGJ8F evaluation board
- RT7296A 3A current mode synchronous step-down DC/DC converter with a wide input voltage range
- Default input voltage of 12V
- Maximum output current of 3A
- Default output voltage of 3.3V
- Operation frequency is steady 500KHz at all loads
Technical Specifications
Silicon Manufacturer
Richtek
Kit Application Type
Power Management
Kit Contents
Eval Board RT7296AGJ8F
Automotive Qualification Standard
-
Silicon Core Number
RT7296AGJ8F
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001