Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.766 |
Product Information
Product Overview
The RT9013-33GB is a 3.3V fixed output high-performance low-dropout (LDO) Linear Regulator offering extremely high PSRR and ultra-low dropout. The device quiescent current as low as 25μA, further prolonging the battery life. The device also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. The device consumes typical 0.7μA in shutdown mode and has fast turn-ON time less than 40μs. The other features include ultra-low dropout voltage, high output accuracy, current limiting protection and high ripple rejection ratio.
- 250mV at 500mA Low dropout
- Ultra-fast response in line/load transient
- Thermal shutdown protection
- Output only 1μF capacitor required for stability
- TTL-logic-controlled shutdown input
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
250mV
Surface Mount
5Pins
85°C
2.2V
1Outputs
3.3V
-
500mA
250mV
SOT-23
-40°C
3.3V 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate