
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €369.000 |
Product Information
Product Overview
DG1032Z is a DG1000Z series, 2 channel, 30MHz bandwidth function/arbitrary waveform generator. It is a multifunctional generator that combines many functions in one, including function generator, arbitrary waveform generator, noise generator, pulse generator, harmonics generator, analogue/digital modulator and counter. The standard USB and LAN interfaces enable you to control the instrument remotely. As a multi-functional, high performance and portable generator, it will be a new selection in education, R&D, production, test and etc.
- Innovative SiFi technology, 200MSa/s sample rate, 14 bit vertical resolution
- 2Mpts or 8Mpts/CH(std.), 16Mpts/CH (opt.) arbitrary waveform length
- Standard 2 full functional independent channels
- ±1ppm frequency stability, -125dBc/Hz phase noise, 200ps low jitter
- Built-in 8 orders harmonics generator and built-in 7 digits/s counter up to 200MHz
- 160 built-in pre-edited waveforms
- Intuitive arbitrary waveform editing software
- Full modulation supported: AM, FM, PM, ASK, FSK, PSK and PWM
- 3.5inch TFT LCD display
- Power voltage 100V to 240V (45Hz to 440Hz), dimension is (W×H×D) 10.29" × 4.40" ×12.53"
Contents
Function/arbitrary waveform generator, Power cord, USB cable, BNC cable, Quick guide, CD.
Technical Specifications
Arbitrary, Function
DG1000Z Series
AM, ASK, FM, FSK, PM, PSK, PWM
-
2 Channel
30MHz
3 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
