
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,169.000 |
Product Information
Product Overview
DG4162 is a DG4000 series, 2 channel, 160MHz bandwidth function/arbitrary waveform generator. It is a multi-functional generator that integrates many functions into one, including function generator, arbitrary waveform generator, pulse generator, harmonic generator, analogue/ digital modulator and frequency counter. With the Direct Digital Synthesizer (DDS) technology, the DG4000 series provides stable, precise, pure and low distortion signals. The high-definition wide screen display, friendly interface design and key operation layout bring users with extraordinary experience.
- 500MSa/s sample rate, 14 bit vertical resolution
- 2ppm high-frequency stability
- Low phase noise of -115dBc/Hz
- Versatile analogue and digital modulation functions
- 150 built-in waveforms, 7digits/s, 200MHz built-in counter
- Harmonic generator that can generate up to 16th order of harmonic
- USB host & device, LAN connectivity
- 7 inch LCD display (800 x 480)
- Power voltage range from 100V to 240V, operating temperature range from 10°C to 40°C
- Dimension is (W x H x D) 12.32inch x 6.32inch x 4.59inch/312.92mm x 160.52mm x 116.58mm
Contents
Function/arbitrary waveform generator, Power cord, USB cable, BNC cable (1 meter), Quick guide, Resource CD (including user’s guide and application software), Warranty.
Technical Specifications
Arbitrary, Function
DG4000 Series
3FSK, 4FSK, AM, ASK, BPSK, FM, FSK, OSK, PM, PSK, PWM, QPSK
-
2 Channel
160MHz
3 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
