Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoDG902 PRO
Order Code4850286
Product RangeDG900 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €639.000 |
Price for:Each
Minimum: 1
Multiple: 1
€639.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDG902 PRO
Order Code4850286
Product RangeDG900 Pro Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeDG900 Pro Series
Bandwidth70MHz
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM, SUM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DG902 PRO is a DG900 Pro series, 2 channel, 70MHz bandwidth function/arbitrary waveform generator. It is a cost-effective dual-channel function/arbitrary waveform generator that combines multiple functions including function generator, arbitrary waveform generator, noise generator, pulse generator, harmonic generator, analogue/digital modulator and counter.
- 1.25GSa/s sample rate, 16 bit vertical resolution
- Arbitrary waveform editing function with max arb waveform length of 16Mpts/CH (32Mpts/CH optional)
- Built-in high-order harmonic generator (max. 20th order)
- Independent signal frequency measurement channel with a max. frequency of 1GHz
- USB host, USB device and LAN interfaces for remote connection
- Type-C power interface for powering the instrument with mobile power source
- Standard web control function for easier remote cooperation
- Overvoltage protection
- 7-inch touch screen, 1024 x 600 resolution
- Dimension is 10.47" (W) x 6.49" (H) x 3.14" (D)
Contents
Function/arbitrary waveform generator, Power adaptor, USB cable, BNC cable.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
DG900 Pro Series
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
Plug Type
-
No. of Channels
2 Channel
Bandwidth
70MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.76
