Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoAE1039
Order Code1198813
Product RangeCompact AE
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €141.690 |
Price for:Each
Minimum: 1
Multiple: 1
€141.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part NoAE1039
Order Code1198813
Product RangeCompact AE
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric380mm
External Width - Metric600mm
External Depth - Metric210mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial14.96"
External Width - Imperial23.62"
External Depth - Imperial8.27"
Product RangeCompact AE
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Alternatives for AE1039
2 Products Found
Product Overview
The AE series enclosures are compact enclosures made with sheet steel material. These enclosures feature solid construction with single door type suitable for control circuits and electronic equipments used in any industry.
- Designed to meet IP66 and NEMA4 standards
- Available in different sizes for selection
- Zinc plated mounting plate
- Textured surface with no sharp edges
- Double bit lock insert
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
380mm
External Depth - Metric
210mm
Body Colour
Grey
External Height - Imperial
14.96"
External Depth - Imperial
8.27"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
23.62"
Product Range
Compact AE
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.4