Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoAE1350
Order Code1198825
Product RangeCompact AE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoAE1350
Order Code1198825
Product RangeCompact AE
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric500mm
External Width - Metric500mm
External Depth - Metric300mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial19.69"
External Width - Imperial19.69"
External Depth - Imperial11.81"
Product RangeCompact AE
ConfigurableNo
Alternatives for AE1350
1 Product Found
Product Overview
The AE1350 is a Compact Enclosure made of sheet steel with dipcoat-primed, powder-coated on the outside in textured light grey (RAL 7035) finish and zinc-plated mounting plate.
Applications
Industrial
Contents
Enclosure, Single door, Gland plate in the enclosure base, Right-hand door hinge with two cam locks, Foamed-in door seal and Zinc-plated mounting plate.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
500mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
19.69"
External Depth - Imperial
11.81"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
19.69"
Product Range
Compact AE
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.6