Print Page
Image is for illustrative purposes only. Please refer to product description.
262 In Stock
270 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.710 |
5+ | €21.740 |
10+ | €20.450 |
Price for:Each
Minimum: 1
Multiple: 1
€22.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL171C/566
Order Code725973
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight566g
Product Range-
Product Overview
The EL171C/566 is a 566gm semi-rigid Polyurethane Potting Resin used in light to medium voltage electrical applications. It is used in encapsulation of transformers, cable joints, wide range of substrates, low to medium voltage electrical and electronic applications. It is in the form of black liquid.
- Room temperature cure
- Low cure exotherm
- High impact resistance
- Non-toxic
- Good electrical insulation characteristics
- 5.3MPa Tensile strength
- 12 to 14¹°Ω Surface resistivity
Applications
Industrial, Consumer Electronics
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
566g
Dispensing Method
Packet
Volume
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68