Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €15.490 |
5+ | €14.830 |
10+ | €13.950 |
Price for:Each
Minimum: 1
Multiple: 1
€15.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoPX439XS/BK/100
Order Code1664501
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight100g
Product Range-
Product Overview
The PX439XS/BK/100 is a 100gm rigid thermally conductive Epoxy Resin with excellent heat resistance and dimensional stability. It is used in power supplies, encryption devices, security encapsulation, deep sea electronics, high voltage capacitors. It is in the form of black liquid with barely perceptible odour.
- High electrical insulating characteristics
- High dimensional stability
- Low shrinkage
- UL94V-0 Flammability rating
- Excellent chemical and heat resistance
- No halogens or heavy metals
- 1.3W/mK Thermal conductivity
- -60 to 200°C Operating temperature range
- 20kv/mm Dielectric strength
- 70MPa Tensile strength
Applications
Industrial, Consumer Electronics, Power Management, Security
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
100g
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
UN Hazard Code:2922