Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,830.000 |
Product Information
Product Overview
The FPC-P1 (FPC1000 1GHZ) from Rohde & Schwarz is a 5KHz to 1GHz FPC1000 spectrum analyser. Engineered in Germany and designed to the same quality standards as high-end instruments. Extraordinarily low noise floor and high maximum input power combine to provide best dynamic range. Resolution bandwidth settings to 1Hz resolve finer spectral details. It can be controlled via smart wireless remote control software. This spectrum analyser is used in education, production, service or basic research. Supports wired Ethernet and wireless Wi-Fi connectivity. R&S InstrumentView for Windows as well as the iOS/Android app-based R&S MobileView platforms enables remote control and measurement anytime, anywhere.
- 100% software upgradeable via keycode
- 10.1", WXGA (1366 × 768 pixel) resolution with 26% larger display
- R&S FPC1000 is capable of measuring high power signals of up to +30dBm (1W)
- 6 markers shown vividly in different colours
- Two USB2.0 ports for storage media & connecting accessories, headphone jack, audio speaker, RF input
- Soft menu selection for quick access to key tools, measurement setup buttons
- Power key approximately 15seconds boot time
- Documentation as a screenshot or of instrument settings, control knob
- Dimension is 396mm x 178mm x 147mm, weight is 3Kg
- Three-year standard warranty
Applications
Test & Measurement
Contents
FPC1000 spectrum analyser 5KHz to 1GHz, Power cable, USB cable for connection to PC.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
5kHz to 1GHz
396mm
3kg
-
FPC Series
178mm
147mm
3 Years
No SVHC (12-Jan-2017)
Technical Docs (13)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate