Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10,540.000 |
Product Information
Product Overview
The FSC6 (MODEL 16) from Rohde & Schwarz is a 9KHz to 6GHz spectrum analyzer with tracking generator. This is a compact, cost-efficient solution that offers all essential features of a professional spectrum analyzer. It features noise marker for determining the noise power referenced to 1Hz, frequency counter with 0.1Hz, limit line monitoring for indicating whether the DUT complies with defined limits, modulation depth measurement of AM-modulated signals, measurement of harmonics and total harmonic distortion, AM/FM audio demodulator, field-strength measurements, power measurement on pulsed signals in the time domain with predefined settings for the GSM and EDGE mobile radio standards, channel power measurement in a definable transmission channel, measurement of occupied bandwidth, adjacent channel power, absolute or referenced to the TX carrier for up to 12 channels and 12 adjacent channels and gated sweep for displaying the modulation spectrum of burst signals such as GSM or WLAN.
- Resolution bandwidths 10Hz to 3MHz, easy operation
- High sensitivity (less than -141dbM (1Hz) with optional preamplifier less than -161dbM (1Hz ))
- High third order intercept (<gt/> 10dbM, typ. 15dbM)
- Low measurement uncertainty (<lt/> 1dB), low power consumption (12W)
- 5.7" (14.5cm) colour LCD with VGA resolution display
- Data transfer between the FSC and a PC via USB/LAN
- Storage of graphics data in standard formats
- Compatibility with Windows XP and Vista (32bit version)
- Measurement of spurious emissions
- Compact dimensions of 233mm x 158mm x 350mm (W x H x D), weight is 4.5Kg (9.92 lbs)
Applications
Test & Measurement
Contents
FSC6 (MODEL 16) spectrum analyzer, Power cable, USB cable for connection to PC, Quick start guide, CD-ROM (with operating manual and service manual).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
9kHz to 6GHz
233mm
4.5kg
-
FSC Series
158mm
350mm
3 Years
No SVHC (20-Jun-2016)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate