Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S FPL1003-P1
Order Code2897478
Product RangeFPL1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €10,870.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10,870.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S FPL1003-P1
Order Code2897478
Product RangeFPL1000 Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeFPL1000 Series
Test Frequency Range5kHz to 3GHz
External Height186mm
External Width408mm
External Depth235mm
Weight6kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
FPL1003-P1 is a basic package consists of FPL1003 spectrum analyser. FPL1003 signal and spectrum analyser makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With its solid RF performance, light weight and small footprint, the R&S®FPL1003 combines the functionality of a benchtop instrument with the portability of a handheld instrument.
- 10.1" high-resolution display (1280×800 pixel resolution)
- SSB phase noise is -108dBc (1Hz) at 10KHz offset (1GHz carrier)
- Solid RF performance
- DANL with preamplifier is -166dBm from 10MHz to 2GHz
- Two USB 2.0 ports for storage media and for connecting accessories
Contents
FPL1003 spectrum analyser.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
5kHz to 3GHz
External Width
408mm
Weight
6kg
Plug Type
-
Product Range
FPL1000 Series
External Height
186mm
External Depth
235mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (15)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
UN Hazard Code:3481