Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HM8123-X
Order Code2474495
Technical Datasheet
Bandwidth3GHz
Counter Measuring FunctionsBurst Width, Duty Cycle, Frequency, Period, Phase, Ratio, RPM, Time Interval, Totalise
Test Frequency Range0Hz to 3GHz
No. of Digits / Alpha-
Sensitivity25mVrms
External Height75mm
External Width285mm
External Depth365mm
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HM8123-X is a 3GHz Programmable Counter with fanless design. It offers 9 measurement functions, external GATE and ARMING connectors (BNC).
- 10-digit Resolution (at 10s gate time)
- External reference input/output (10MHz) via BNC connector
Applications
Test & Measurement, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bandwidth
3GHz
Test Frequency Range
0Hz to 3GHz
Sensitivity
25mVrms
External Width
285mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Counter Measuring Functions
Burst Width, Duty Cycle, Frequency, Period, Phase, Ratio, RPM, Time Interval, Totalise
No. of Digits / Alpha
-
External Height
75mm
External Depth
365mm
Plug Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6