Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,800.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&SHMP4040COM
Order Code4377065
Technical Datasheet
Kit ContentsHMP4040 4-Channel Power Supply 32V/10A, HO732 Dual Interface (USB/Ethernet)
Product Range-
SVHCTo Be Advised
Product Overview
R&S®HMP4040COM is a power supply package contains HMP4040 4-channel power supply including an HO732 dual USB/Ethernet interface for general purpose applications. HMP4040 is a HMP power supply primarily designed for industrial use. With four output channels and up to 10A output current per channel, this rugged instrument is ideal for a wide variety of applications. It offers high efficiency with low residual ripple and many protection functions.
- Maximum output power: 384W, maximum voltage per channel: 32V, maximum current per channel: 10A
- Linear post regulation for low residual ripple
- Electronic fuse (OCP), adjustable maximum voltage (OVP), overtemperature protection (OTP)
- Rear panel connections including sense lines for all channels
Contents
HMP4040 4-CH POWER SUPPLY 32V/10A, HO732 DUAL INTERFACE (USB/Ethernet), Set of power cables, Quick start guide.
Technical Specifications
Kit Contents
HMP4040 4-Channel Power Supply 32V/10A, HO732 Dual Interface (USB/Ethernet)
SVHC
To Be Advised
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.404038