Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S NGA142
Order Code3677544
Product RangeNGA100 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,790.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,790.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S NGA142
Order Code3677544
Product RangeNGA100 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min-
Output Voltage Max100V
Output Current Min-
Output Current Max2A
Power Rating80W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeNGA100 Series
Plug Type-
SVHCTo Be Advised
Product Overview
NGA100 series two-channel power supply is a linear, compact and easy to use power supply. It has excellent readback accuracy with a low-current range for demanding measurements. Features such as data logging, arbitrary waveforms, built-in statistics and remote sensing make the instruments ideal for various bench applications. Equipped with a number of different remote interfaces, including USB and Ethernet, the R&S®NGA100 power supplies are also great for automated tests. Advanced protection functions keep devices connected and power supplies safe.
- Maximum 80W total output power
- Maximum 100V or maximum 2A per output
- Maximum 200V in serial or maximum 4A in parallel mode
- Integrated statistics show the minimum and maximum values for power, voltage and current
- 3.5" QVGA display
- Rack mountable
- EasyRamp, EasyArb and datalogging feature
- Remote sensing and tracking
- Easily store and recall up to 5 common instrument settings with five memory keys on the front panel
- OCP, OVP, OPP protection
Contents
Power supply, Set of power cables, Terminal blocks, Quick start guide.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
80W
Supply Voltage Max
230V
Product Range
NGA100 Series
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
100V
Output Current Max
2A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5