Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €565.000 |
Price for:Each
Minimum: 1
Multiple: 1
€565.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZH10
Order Code3381123
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth400MHz
Input Voltage Max1kV
Test Probe Attenuation100:1
For Use WithR&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 400MHz high voltage passive probe with 100:1 attenuation
- For use with RTM3000/RTA4000, RTE1000, RTO2000 series oscilloscopes
- BNC, 1Mohm readout probe interface
- 50Mohm input impedance
Contents
Probe, Adjustment tool, BNC adapter, Coding rings (set) 3 × 4 colours, Flexible adapter, Ground lead 22cm (2), Ground lead 22cm to 4mm banana plug, Insulating cap 5.0-L, Operating manual, Protection cap 5.0-L, Safety alligator clip (2), Solid tip 0.8mm (5), Spring tip 0.8mm (5), Sprung hook 5.0-L (2).
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
1kV
For Use With
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
400MHz
Test Probe Attenuation
100:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684924