Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,560.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,560.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZS10E
Order Code3381155
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth1GHz
Input Voltage Max-
Test Probe Attenuation10:1
For Use WithR&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 1GHz active voltage single-ended probe with 1:1 attenuation
- High input impedance of 1Mohm
- For use with RTM3000/RTA4000, RTE1000, RTO2000 series oscilloscopes
- Used to accurately measure ground-referenced signals
Contents
Probe, Signal pin (5), Ground pin, pogo (2), Ground pin (solderable, offset (2)), Marker band kit, Mini clip, Lead 15cm (5.9 in).
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
-
For Use With
R&S RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
1GHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6