Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €220.000 |
Price for:1 Set
Minimum: 1
Multiple: 1
€220.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZA1
Order Code3771193
Technical Datasheet
Accessory TypeAccessory Kit
For Use WithR&S RTM-ZP10, RT-ZP10 & RT-ZP1X Passive Voltage Probes
Product Range-
SVHCTo Be Advised
Product Overview
Accessory kit for R&S®RT-ZP10/RTM-ZP10/RT-ZP1X passive voltage probes, 2.5 mm tip style.
Contents
Adjustment tool, BNC adapter 2.5mm, Coding ring set 3x4 colours, Dual adapter 2.5mm to 0.8mm sockets, Ground blade 2.5mm, Ground lead 15cm, Ground spring 2.5mm, IC-cap 2.5mm 0.5mm pitch green, IC-cap 2.5 mm 0.65 mm pitch blue, IC-cap 2.5mm 0.8mm pitch grey, IC-cap 2.5 mm 1.0mm pitch brown, IC-cap 2.5 mm 1.27mm pitch black, Insulating cap 2.5mm, Solid tip CuBe 0.5mm, sprung hook 2.5mm, Spring tip gold plated 0.5mm.
Technical Specifications
Accessory Type
Accessory Kit
Product Range
-
For Use With
R&S RTM-ZP10, RT-ZP10 & RT-ZP1X Passive Voltage Probes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231