Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €505.000 |
Price for:Each
Minimum: 1
Multiple: 1
€505.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZP10
Order Code3771191
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max400V
Test Probe Attenuation10:1
For Use WithR&S RTA4000, RTE, RTO Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
500MHz passive probe which are preadjusted for the R&S®RTM and the R&S®RTP/RTO/RTE/RTA oscilloscopes, respectively.
- Maximum 400V (RMS), 300V (RMS) (CAT II) rated
- 10:1 attenuation factor
- 2.5mm tip diameter
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
400V
For Use With
R&S RTA4000, RTE, RTO Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354255