Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,990.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,990.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZS20
Order Code3906506
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth1.5GHz
Input Voltage Max8V
Test Probe Attenuation10:1
For Use WithR&S RTM /RTE /RTO 1 GHz Series Oscilloscopes, RT-ZA9 Series Oscilloscope
Product Range-
SVHCTo Be Advised
Product Overview
RT-ZS20 is a single-ended active voltage probe with high input impedance. It is used for ground-referenced voltage measurements from DC to 1.5GHz respectively. The comprehensive accessory set allows this probe to be connected to a wide variety of devices under test (DUT).
- Dynamic range ?8V with ?12V offset capability 16V AC (Vpp)
- Maximum non-destructive input voltage of ?30V
- Input resistance of 1Mohm, input capacitance of 0.8pF
- Extremely low zero and gain errors throughout temperature range, no significant temperature drift
- Micro button
- Rohde & Schwarz probe interface
Contents
R&S RT?ZS20 active voltage probe, Carrying case, Accessory boxes, User manual, R&S RT?ZS20 data sheet, Calibration certificate.
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
8V
For Use With
R&S RTM /RTE /RTO 1 GHz Series Oscilloscopes, RT-ZA9 Series Oscilloscope
SVHC
To Be Advised
Bandwidth
1.5GHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.149402