Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTC-B6
Order Code2836583
Product RangeRTC1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €200.000 |
Price for:Each
Minimum: 1
Multiple: 1
€200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTC-B6
Order Code2836583
Product RangeRTC1000 Series
Technical Datasheet
Accessory TypeArbitrary Waveform Generator
For Use WithR&S RTC1000 Series Digital Oscilloscopes
Product RangeRTC1000 Series
SVHCTo Be Advised
Product Overview
The RTC-B6 from Rohde & Schwarz is an integrated waveform and pattern generator (up to 50Mbit/s) option for RTC1000 series oscilloscope. It is useful for educational purposes and for implementing prototype hardware. In addition to common sine, square/pulse, ramp and noise waveforms, it outputs 4bit patterns. Waveforms and patterns can be imported as CSV files or copied from oscilloscope waveforms. One can preview signals before switching them back to quickly check signal correctness. Predefined patterns for e.g. I2C, SPI, UART and CAN/LIN are provided.
Technical Specifications
Accessory Type
Arbitrary Waveform Generator
Product Range
RTC1000 Series
For Use With
R&S RTC1000 Series Digital Oscilloscopes
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:49070090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3