Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8,300.000 |
Product Information
Product Overview
RTH-BNDL is a RTH series complete handheld oscilloscope bundle containing RTH1004 oscilloscope and RTH-PK1 application bundle. The RTH1004 oscilloscope is a 4-channel, 40 MHz bandwidth, and 5 GSa/s real-time sampling with deep memory and fully isolated inputs for safe, accurate measurements. Ideal for power electronics, industrial systems, and embedded design debugging. Key features include advanced triggering, FFT, mask testing, protocol decoding, and waveform math. The high-resolution capacitive touchscreen offers intuitive operation, while USB, LAN, and optional Wi-Fi provide flexible connectivity. The bundle also includes essential accessories such as probes, power adapter, carry case, and analysis software, delivering a ready-to-use, all-in-one solution for mobile signal analysis and troubleshooting.
- Up to 500Kpts memory depth
- 10bit ADC, excellent sensitivity: 2mV/div to 100V/div, up to 200V offset compensation range
- Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
- Multifunction wheel for easy parameter adjustment
- 37 automatic measurement functions
- Full operation via touch panel or keypad
- IP51 housing that meets military environmental requirements
- Serial protocol decoding (e.g., I²C, SPI, UART, CAN, LIN)
- Battery-powered with long operating life
- CAT III 1000 V / CAT IV 600 V rated for safe field measurements
Contents
Handheld oscilloscope, RTH-B244 500MHz bandwidth upgrade, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger & decode, RTH-K3 CAN/LIN trigger & decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis for RTH, RTH-K19 advanced trigger functionality, RTH-K33 frequency counter, RTH-K34 harmonic analysis for RTH, RTH-K38 user scripting, RTH-K201 web interface remote control.
Notes
Take advantage of the R&S Essential promo — now at 40% off, valid until 31 March 2026.
Technical Specifications
RTH Series
500MHz
500 kpts
TFT LCD Colour
3 Years
No SVHC (21-Jan-2025)
4 Analogue
5GSPS
700ps
RTH1004 Handheld Oscilloscope, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate