Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTH-K18
Order Code4149670
Product RangeScope Rider RTH Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €1,470.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,470.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTH-K18
Order Code4149670
Product RangeScope Rider RTH Series
Technical Datasheet
Software TypeSpectrum Analysis Software
Software Edition-
Licence Type-
Media TypeDownload
Software LanguageMulti Language
Supported OS-
For Use WithR&S Scope Rider RTH Series Handheld Digital Oscilloscopes
Product RangeScope Rider RTH Series
SVHCBoric acid (14-Jun-2023)
Product Overview
RTH-K18 is a spectrum analysis option for use with Scope Rider RTH series handheld digital oscilloscopes.
- Multichannel spectrum analysis
- Display of change in power and frequency over time
- Frequency analysis with logarithmic display
- Spectrum analysis from DC to instrument bandwidth
Technical Specifications
Software Type
Spectrum Analysis Software
Licence Type
-
Software Language
Multi Language
For Use With
R&S Scope Rider RTH Series Handheld Digital Oscilloscopes
SVHC
Boric acid (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
Scope Rider RTH Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3