You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHDE & SCHWARZ RTM3K-COM2

Oscilloscope Kit, RTM3002, FPC1000, RTM-B245, RTM-B1 MSO, 500MHz Passive Probe Per Channel

ROHDE & SCHWARZ RTM3K-COM2
ROHDE & SCHWARZ RTM3K-COM2
ROHDE & SCHWARZ RTM3K-COM2
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM3K-COM2
Order Code:
2836610
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RTM3K-COM2   Datasheet
See all Technical Docs

Product Range Selector (RTM3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTM3002 2CH Oscilloscope/RTM-B2210 1GHZ BW Upgrade/RTM-B1 MSO/RTMB6 ARB Generator/RTM-PK1 App Bundle

:
RTM3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (16)

Product Overview

The RTM3K-COM2 from Rohde & Schwarz is a RTM3002 complete bundle. The RTM3002 complete bundle include 100MHz, 2 channel RTM-3002 digital oscilloscope with upgrade options. The oscilloscope has 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
  • 400Msample segmented acquisition memory (optional)
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500μV/div
  • 10 second boot time
  • I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
  • Arbitrary waveform and 4bit pattern generator optional
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity
  • Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)

Applications

Medical

Contents

RTM3002 oscilloscope, RTM-B2410 1GHz bandwidth upgrade, RTM-B1 MSO option, RTM-B6 ARB generator, RTM-PK1 application bundle, 500MHz passive probe per channel, Power cord.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available to manufacturer lead time 4 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€17,890.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €17,890.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --