Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13,825.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€13,825.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoSMCV100BP2
Order Code3813164
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse, RF
No. of Channels1 Channel
Product Range-
Bandwidth7.125GHz
Bandwidth3GHz
Signal Generator ModulationAM, FM
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
SMCV100BP2 is a SMCV100B vector signal generator bundle. Vector signal generator features a new direct RF DAC concept for RF signal generation. This concept enables I/Q modulation and upconversion in the digital domain, which eliminates the I and Q imbalance errors and LO leakage associated with traditional analogue I/Q modulators.
- First multistandard platform for broadcast, navigation, cellular and wireless applications
- Fully software defined vector signal generator with software based option concept
- Modern RF signal generation concept with direct digital RF upconversion up to 2.5GHz
- High output power up to +25dBm
- Modulation bandwidth up to 240MHz
- Convenient operation on 5" touchscreen
Contents
SMCV100B vector signal generator, SMCVB-B103 8KHz - 3GHz, SMCVB-K197 AM/FM/PHIM (via baseband), SMCVB-K198 pulse modulation (via BB), SMCVB-K199 custom digital modulation.
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse, RF
Product Range
-
Bandwidth
3GHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Channels
1 Channel
Bandwidth
7.125GHz
Signal Generator Modulation
AM, FM
Plug Type
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.88