Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA07CC0T
Order Code2929426
Product Range7V 1A LDO Voltage Regulators
Technical Datasheet
714 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
10+ | €1.660 |
50+ | €1.430 |
100+ | €1.250 |
250+ | €1.190 |
500+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA07CC0T
Order Code2929426
Product Range7V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage Nom7V
Output Voltage - Nom7V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range7V 1A LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage Nom
7V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
7V 1A LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage - Nom
7V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001