Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17820FP-E2
Order Code4201721RL
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom20V
Output Voltage Nom0
Input Voltage Min23V
Input Voltage Max33V
Output Current Max1A
Max Output Current1A
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
0
Input Voltage Max
33V
Max Output Current
1A
Operating Temperature Min
-40°C
SVHC
To Be Advised
Output Voltage - Nom
20V
Input Voltage Min
23V
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability