Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBA2902F-E2
Order Code4200746RL
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range3V to 36V
IC Case / PackageSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers4 Amplifier
Slew Rate0.2V/µs
Alternatives for BA2902F-E2
2 Products Found
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
SOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SOP
Bandwidth
500kHz
Slew Rate
0.2V/µs
Gain Bandwidth Product
500kHz
Supply Voltage Range
3V to 36V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability