Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€2,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18347AEFV-ME2
Order Code3817431
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max20V
Output Voltage Max40V
Output Current Max150mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageHTSSOP-B
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHTSSOP-B
No. of Outputs4Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
5.5V
Output Voltage Max
40V
Switching Frequency Typ
-
IC Case / Package
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-B
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
20V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
4Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability