Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
77 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
10+ | €4.030 |
25+ | €3.690 |
50+ | €3.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5424EFS-E2
Order Code3010859
Technical Datasheet
Output Power x Channels @ Load20W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 18V
IC Case / PackageHTSSOP-A
No. of Pins44Pins
Load Impedance8ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleHTSSOP-A
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power20W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
20W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
HTSSOP-A
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 18V
No. of Pins
44Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HTSSOP-A
Automotive Qualification Standard
-
Output Power
20W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063