Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.310 |
10+ | €1.600 |
50+ | €1.400 |
100+ | €1.080 |
250+ | €0.939 |
500+ | €0.864 |
1000+ | €0.793 |
2500+ | €0.777 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6041GUL-E2
Order Code3011412
Technical Datasheet
Battery TypeLi-Ion
Battery ProtectionOver Voltage
No. of Cells-
Shutdown Current-
IC Case / PackageVCSP
No. of Pins50Pins
Supply Voltage Min2.2V
Supply Voltage Max28V
Operating Temperature Min-35°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Battery Type
Li-Ion
No. of Cells
-
IC Case / Package
VCSP
Supply Voltage Min
2.2V
Operating Temperature Min
-35°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Battery Protection
Over Voltage
Shutdown Current
-
No. of Pins
50Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability